Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.760 |
| 5+ | €44.400 |
| 10+ | €38.210 |
| 25+ | €34.610 |
| 50+ | €31.000 |
| 100+ | €30.380 |
Price for:Each
Minimum: 1
Multiple: 1
€54.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No104911101
Order Code1956278
Technical Datasheet
Connector Type ADVI-I Plug
Connector Type BDVI-I Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Product Overview
The 104911101 is a 1m audio/video Cable Assembly with DVI-I plug to DVI-I plug connection.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
DVI-I Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Connector Type B
DVI-I Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166015