Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSB1204WC01-AG
Order Code4138165
Product RangeSpectraBright Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.474 |
| 25+ | €0.311 |
| 50+ | €0.259 |
| 100+ | €0.207 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoSB1204WC01-AG
Order Code4138165
Product RangeSpectraBright Series
Technical Datasheet
LED ColourAmber, Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeDome
Forward Current / ColourA 20mA, G 20mA
Luminous Intensity / ColourA 160mcd, G 40mcd
Forward Voltage / ColourA 2V, G 2V
Wavelength / ColourA 590nm, G 570nm
Product RangeSpectraBright Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Amber, Green
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
A 160mcd, G 40mcd
Wavelength / Colour
A 590nm, G 570nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
A 20mA, G 20mA
Forward Voltage / Colour
A 2V, G 2V
Product Range
SpectraBright Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361