Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL65DG2L
Order Code2766518
Product RangeL65
Technical Datasheet
No Longer Stocked
Product Overview
The L65DG2L from VCC (Visual Communications Company) is a L65 series 5mm LED robust panel mount indicator. It has chromium plated brass body with phenolic (UL94 V-1) base and reflector designed to allow maximum light distribution with a 30° or 45° viewing angle.
- Diffused LED type lens, high brightness LEDs for daylight viewing
- Green LED illuminating colour
- Low power consumption, recessed LED position
- Operating voltage of 2VDC
- Straight leads termination, front panel mounting
- Life expectancy of 100000hr
- High brightness LEDs for daylight viewing
- 0.315” (8mm) mounting hole size, 0.196” (5mm) maximum panel thickness
- Maximum mounting torque of 5.9lbs-in (6.8Kg-cm)
- Operating temperature range from -25°C to +85°C (-13°F to +185°F)
Applications
Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
1.5cd
Product Range
L65
Operating Voltage
2VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003801