Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL65DG12L
Order Code2766517
Product RangeL65
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.800 |
10+ | €3.050 |
25+ | €2.930 |
50+ | €2.660 |
100+ | €2.380 |
Price for:Each
Minimum: 1
Multiple: 1
€3.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The L65DG12L from VCC (Visual Communications Company) is a L65 series 5mm LED robust panel mount indicator. It has chromium plated brass body with phenolic (UL94 V-1) base and reflector designed to allow maximum light distribution with a 30° or 45° viewing angle.
- Diffused LED type lens, high brightness LEDs for daylight viewing
- Green LED illuminating colour
- Low power consumption, recessed LED position
- Operating voltage of 12VDC
- Straight leads termination, front panel mounting
- Life expectancy of 100000hr
- High brightness LEDs for daylight viewing
- 0.315” (8mm) mounting hole size, 0.196” (5mm) maximum panel thickness
- Maximum mounting torque of 5.9lbs-in (6.8Kg-cm)
- Operating temperature range from -25°C to +85°C (-13°F to +185°F)
Applications
Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
30mcd
Product Range
L65
Operating Voltage
12VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004386