Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCRM-1-0909-0000-I
Order Code4203687
Product RangeCRM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €18.880 |
| 5+ | €18.110 |
| 10+ | €17.350 |
| 25+ | €16.630 |
| 50+ | €15.640 |
| 100+ | €14.650 |
| 300+ | €13.930 |
Price for:Each
Minimum: 1
Multiple: 1
€18.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCRM-1-0909-0000-I
Order Code4203687
Product RangeCRM Series
Technical Datasheet
LED ColourGreen, Red
Mounting Hole Dia0.315"
Forward Current / ColourR 20mA, G 20mA
Operating Voltage / ColourR 12V, G 12V
Luminous Intensity / ColourR 697mcd, G 198mcd
IP / NEMA RatingIP66
Product RangeCRM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
R 20mA, G 20mA
Luminous Intensity / Colour
R 697mcd, G 198mcd
Product Range
CRM Series
Mounting Hole Dia
0.315"
Operating Voltage / Colour
R 12V, G 12V
IP / NEMA Rating
IP66
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007163