Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX718N90005W
Order Code2476624
Product RangeVCC - CNX718 Series
Technical Datasheet
80 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €16.680 |
250+ | €14.500 |
500+ | €14.080 |
Price for:Each
Minimum: 100
Multiple: 100
€1,668.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX718N90005W
Order Code2476624
Product RangeVCC - CNX718 Series
Technical Datasheet
LED ColourWhite
Operating Voltage5VDC
Mounting Hole Dia-
Forward Current If-
Luminous Intensity2.5cd
IP / NEMA RatingNot Rated
Product RangeVCC - CNX718 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
White
Mounting Hole Dia
-
Luminous Intensity
2.5cd
Product Range
VCC - CNX718 Series
Operating Voltage
5VDC
Forward Current If
-
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019459