Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C500FVW.
Order Code2473781
Technical Datasheet
116 In Stock
100 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €14.790 |
10+ | €11.670 |
25+ | €11.660 |
50+ | €11.640 |
100+ | €9.700 |
300+ | €9.310 |
500+ | €8.930 |
Price for:Each
Minimum: 1
Multiple: 1
€14.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX714C500FVW.
Order Code2473781
Technical Datasheet
LED ColourGreen
Operating Voltage28VDC
Mounting Hole Dia14mm
Forward Current If-
Luminous Intensity1.4cd
IP / NEMA RatingIP67, NEMA 6P
Product Range-
Technical Specifications
LED Colour
Green
Mounting Hole Dia
14mm
Luminous Intensity
1.4cd
Product Range
-
Operating Voltage
28VDC
Forward Current If
-
IP / NEMA Rating
IP67, NEMA 6P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CNX714C500FVW.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007171
Product traceability