Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX 480 1 RTP 12
Order Code1852610
Product RangeCNX 480 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €11.440 |
Price for:Each
Minimum: 500
Multiple: 500
€5,720.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCNX 480 1 RTP 12
Order Code1852610
Product RangeCNX 480 Series
Technical Datasheet
LED ColourRed
Operating Voltage1.8VDC
Mounting Hole Dia10.1mm
Forward Current If20mA
Luminous Intensity345mcd
IP / NEMA RatingNEMA 4
Product RangeCNX 480 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
10.1mm
Luminous Intensity
345mcd
Product Range
CNX 480 Series
Operating Voltage
1.8VDC
Forward Current If
20mA
IP / NEMA Rating
NEMA 4
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004695