Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCD-1-2702-9923-I
Order Code3359041
Product RangeCD Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoCD-1-2702-9923-I
Order Code3359041
Product RangeCD Series
Technical Datasheet
LED ColourRed
Operating Voltage28VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity299mcd
IP / NEMA RatingIP67
Product RangeCD Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6mm
Luminous Intensity
299mcd
Product Range
CD Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536