Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6300T5
Order Code2672892
Product Range6300T
Technical Datasheet
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6300T5
Order Code2672892
Product Range6300T
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity15mcd
Forward Voltage2V
Viewing Angle50°
Height5.03mm
Width4.32mm
Product Range6300T
Product Overview
The 6300T5 from Visual Communications Company is a 6300T series 3mm (T-1) single level surface mount right angled circuit board indicator. This red colour diffused lens is made of AlGaInP on GaAs substrate, the 6300T series is suitable for automated environments and production with lead-free reflow solder.
- 0.112" (2.85mm) LED bulb size, 50° viewing angle
- Peak wavelength is 574nm, dominant wavelength is 570nm & luminous intensity is 15mcd
- 15pF capacitance (typ) at VF = 0V, f = 1MHz, 2.5V (max) forward voltage at IF = 10mA
- Maximum reverse current is 10µA at VR = 5V
- Power dissipation is 75mW
- Operating temperature range from -40°C to +85°C
- Black case enhances contrast ratio, black housing enhances contrast ratio equipment
- Housing material meets UL94V-0, lens material meets UL94-HB
- Compatible with automatic placement equipment
- Compatible with infrared and vapour phase solder processes
Applications
Signalling, Industrial, Consumer Electronics, Portable Devices, Automation & Process Control, Medical
Technical Specifications
LED Colour
Green
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
2V
Height
5.03mm
Product Range
6300T
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
15mcd
Viewing Angle
50°
Width
4.32mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000725