Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6010QM3
Order Code2889976
Product Range6010QM Series
Technical Datasheet
77 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.980 |
10+ | €6.680 |
25+ | €6.360 |
50+ | €6.050 |
100+ | €5.720 |
300+ | €5.710 |
500+ | €5.700 |
Price for:Each
Minimum: 1
Multiple: 1
€8.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No6010QM3
Order Code2889976
Product Range6010QM Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColourAmber
Mounting Hole Dia9.652mm
Lens ShapeDome
Current Rating-
Product Range6010QM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
125V
Illumination Colour
Amber
Lens Shape
Dome
Product Range
6010QM Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
9.652mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006849