Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F1.
Order Code1965827
Product Range5110F Series
Technical Datasheet
140 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.480 |
| 10+ | €2.550 |
| 25+ | €2.340 |
| 50+ | €2.120 |
| 100+ | €1.910 |
| 300+ | €1.790 |
| 500+ | €1.670 |
Price for:Each
Minimum: 1
Multiple: 1
€3.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5110F1.
Order Code1965827
Product Range5110F Series
Technical Datasheet
LED ColourRed
Operating Voltage2VDC
Mounting Hole Dia4.01mm
Forward Current If10mA
Luminous Intensity10mcd
IP / NEMA RatingNot Rated
Product Range5110F Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
4.01mm
Luminous Intensity
10mcd
Product Range
5110F Series
Operating Voltage
2VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 5110F1.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068