Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5102H1-5V
Order Code1939180
Product Range5100H Series
Technical Datasheet
157 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.060 |
| 10+ | €1.990 |
| 25+ | €1.860 |
| 50+ | €1.730 |
| 100+ | €1.610 |
| 300+ | €1.520 |
| 500+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No5102H1-5V
Order Code1939180
Product Range5100H Series
Technical Datasheet
LED ColourRed
Operating Voltage5VDC
Mounting Hole Dia6.35mm
Forward Current If10mA
Luminous Intensity6mcd
IP / NEMA RatingNot Rated
Product Range5100H Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
6mcd
Product Range
5100H Series
Operating Voltage
5VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 5102H1-5V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814