Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1053A5
Order Code2799684
Product Range1053A Series
Technical Datasheet
9 In Stock
300 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.870 |
| 10+ | €6.470 |
| 25+ | €6.050 |
| 50+ | €5.610 |
| 100+ | €5.200 |
| 300+ | €5.050 |
| 500+ | €4.880 |
Price for:Each
Minimum: 1
Multiple: 1
€8.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part No1053A5
Order Code2799684
Product Range1053A Series
Technical Datasheet
Supply Voltage250VAC
Lamp Base TypeWire Leaded
Illumination ColourGreen
Mounting Hole Dia12.7mm
Lens ShapeDome
Current Rating-
Product Range1053A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
250VAC
Illumination Colour
Green
Lens Shape
Dome
Product Range
1053A Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00508