Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
11+ | €335.340 |
Price for:Pack of 300
Minimum: 11
Multiple: 11
€3,688.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6430401501
Order Code4588929
Product RangeCR Series
Technical Datasheet
Battery Voltage3V
Battery Size Code2430
Battery TechnologyLithium Manganese Dioxide
Battery Capacity280mAh
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeCoin Cell
Weight4g
Battery IEC CodeCR2430
Battery NEDA Code5011LC
Battery Compliance-
Product RangeCR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
CR2430
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2430
Battery Capacity
280mAh
Pack Quantity
1
Weight
4g
Battery NEDA Code
5011LC
Product Range
CR Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
UN Hazard Code:3090