Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerVARTA
Manufacturer Part No6122101501
Order Code4584135
Technical Datasheet
Battery Voltage9V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.15Ah
Battery TerminalsSnap Contact
Pack Quantity1
Battery Type / Size-
Weight41g
Battery IEC Code-
Battery NEDA Code-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
9V
Battery Technology
Lithium Manganese Dioxide
Battery Terminals
Snap Contact
Battery Type / Size
-
Battery IEC Code
-
Product Range
-
Battery Size Code
-
Battery Capacity
1.15Ah
Pack Quantity
1
Weight
41g
Battery NEDA Code
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
UN Hazard Code:3090