Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No55630605800
Order Code4588917
Product RangeCP 300 H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
3+ | €1,371.000 |
Price for:Pack of 150
Minimum: 3
Multiple: 3
€4,113.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No55630605800
Order Code4588917
Product RangeCP 300 H Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyNickel Metal Hydride
Battery Capacity300mAh
Battery Size Code-
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / Size-
Weight61.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCP 300 H Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
6V
Battery Capacity
300mAh
Battery Terminals
PCB Pins
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
Battery Size Code
-
Pack Quantity
1
Weight
61.5g
Battery NEDA Code
-
Product Range
CP 300 H Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9
UN Hazard Code:3496