Print Page
CTU-50-A
Cable Extension Transducer, 1.27m, Nylon 66, Analogue, -40°C to 125°C, IP65, CPI-CTU Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoCTU-50-A
Order Code4747138
Product RangeCPI-CTU Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €225.100 |
Price for:Each
Minimum: 5
Multiple: 5
€1,125.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoCTU-50-A
Order Code4747138
Product RangeCPI-CTU Series
Technical Datasheet
Encoder Drive-
Housing MaterialNylon 66 (Polyamide 66)
IP RatingIP65
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeCPI-CTU Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Drive
-
IP Rating
IP65
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Housing Material
Nylon 66 (Polyamide 66)
Operating Temperature Min
-40°C
Product Range
CPI-CTU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135