Print Page
ETP-RT-6-25-10K3A1B
RTD Sensor, Probe with Leads, -40 °C, 125 °C, 10 kohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARIOHM GROUP
Manufacturer Part NoETP-RT-6-25-10K3A1B
Order Code3441395
Product RangeETP-RT Series
Technical Datasheet
99 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.490 |
10+ | €13.860 |
25+ | €13.390 |
50+ | €13.170 |
100+ | €12.950 |
Price for:Each
Minimum: 1
Multiple: 1
€15.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARIOHM GROUP
Manufacturer Part NoETP-RT-6-25-10K3A1B
Order Code3441395
Product RangeETP-RT Series
Technical Datasheet
Sensing Temperature Min-40°C
RTD TypeProbe with Leads
RTD Accuracy-
Sensing Temperature Max125°C
Measured Temperature Min-40°C
Resistance10kohm
Measured Temperature Max125°C
Resistance @ 0°C10kohm
RTD Element Material-
Probe MaterialBrass
Probe Diameter-
Probe Length-
Cable Length - Metric250mm
Cable Length - Imperial9.9"
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeETP-RT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sensing Temperature Min
-40°C
RTD Accuracy
-
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
250mm
Cable Termination
Wire Leaded
Product Range
ETP-RT Series
RTD Type
Probe with Leads
Sensing Temperature Max
125°C
Resistance
10kohm
Resistance @ 0°C
10kohm
Probe Material
Brass
Probe Length
-
Cable Length - Imperial
9.9"
Wire Configuration
2-Wire
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005