Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No401-040-001
Order Code3402220
Product RangeSmart Control 2 Pair DMX Series
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.840 |
| 3+ | €24.080 |
Price for:Each
Minimum: 1
Multiple: 1
€25.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No401-040-001
Order Code3402220
Product RangeSmart Control 2 Pair DMX Series
Technical Datasheet
Connector Type AXLR Plug, 5 Way
Connector Type BXLR Socket, 5 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeSmart Control 2 Pair DMX Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Van Damme Smart Control 2 pair DMX cable terminated using 2% silver solder
- High quality 5-pin XLR plug to socket connections
- Neutrik NC5MXX & NC5FXX connectors
Contents
Cable only
Technical Specifications
Connector Type A
XLR Plug, 5 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2018)
Connector Type B
XLR Socket, 5 Way
Cable Length - Metric
1m
Product Range
Smart Control 2 Pair DMX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166