Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €160.860 |
5+ | €138.420 |
10+ | €112.300 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€160.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268006C
Order Code1891050
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge24AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size28 x 0.1mm
Conductor MaterialCopper
Jacket MaterialNeoprene, PVC
External Diameter4.85mm
Voltage Rating250V
Product Range-
Product Overview
The 268006C is a 100m 2-conductor shielded pro grade classic XKE Pro-patch Cable with bare silver-plated ultra-pure oxygen-free copper conductor of 24AWG gauge and black flexible PVC/neoprene composite jacket with 0.4mm thickness. This twisted pair Pro-patch Cable with been specifically designed as a 4.85mm overall diameter cable to suit Neutrik and Switchcraft bantam jacks and other applications requiring a lower OD cable. Its braided screen and tightly packed construction ensure that the smaller size in no way compromises the mechanical and sonic integrity.
- CPR: Not Yet Qualified
- <gt/>8N/mm² Tensile strength (jacket)
- <lt/>85Ω/km Conductor resistance
- <lt/>85Ω/km Screen resistance
- 50pF/m Core to core nominal capacitance
- Further improved outer jacket ensures cable remains flexible in sub zero temperatures
- Tightly packed cotton fillers ensure no static build up and even capacitance
- Combo of silver plated and plain ultra pure oxygen-free copper conductor
Applications
Consumer Electronics, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.85mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
28 x 0.1mm
Jacket Material
Neoprene, PVC
Voltage Rating
250V
Technical Docs (1)
Alternatives for 268006C
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5