Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268-612-080
Order Code2425042
Product RangeSmart Control DMX Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-612-080
Order Code2425042
Product RangeSmart Control DMX Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6mm
Voltage Rating-
Product RangeSmart Control DMX Series
Product Overview
The 268-612-080 is a 22AWG 1-pair DMX Cable with tinned oxygen free copper conductors and foamed polyethylene insulation for optimal data transfer. It is a robust, tour grade precision foil screened cable for the transmission of the DMX512 lighting control protocol.
- CPR: Not Yet Qualified
- Flexible and robust so ideal for touring and dynamic use
- <gt/>20MΩ/km Insulation resistance
- 40.1Ω/km Conductor resistance
- 100Ω Impedance
Applications
Lighting, Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
6mm
Product Range
Smart Control DMX Series
No. of Pairs
1 Pair
Conductor Area CSA
0.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051347