Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €138.180 |
5+ | €106.040 |
10+ | €103.920 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€138.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-100-000
Order Code2352495
Technical Datasheet
Cable ShieldingScreened
No. of Cores1Core
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size5 x 0.1mm, 14 x 0.1mm
Conductor MaterialCopper
Jacket MaterialNeoprene, PVC
External Diameter3.6mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The 268-100-000 is a 100m black super flexible balanced analogue Audio Cable with a lapped copper spiral screen. This cable is ideal for use with miniature connectors such as the Switchcraft Tini-QG range and other small connectors typically found on Lavalier microphones. Its helical spiral shield can withstand multiple flexing operations making it preferable to foil screened 1 pair for certain dynamic applications.
- No. of cores: 2
- Conductor area CSA: 0.20mm²
- Conductor make up:-
- 5x 0.10mm silver plated oxygen free copper
- 14x 0.10mm oxygen free copper
- Core to core capacitance: 47pF/metre nominal
- Core to screen capacitance: 152pF/metre nominal
- Screen type primary: 60 x 0.10mm Lapped oxygen free copper
- Secondary insulation colour: Blue/White
- Secondary insulation material: Cross linked Polyethylene (XLPE)
Applications
Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
3.6mm
Product Range
-
No. of Cores
1Core
Conductor Area CSA
-
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
5 x 0.1mm, 14 x 0.1mm
Jacket Material
Neoprene, PVC
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 268-100-000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.18