Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268-001C
Order Code3371873
Product RangePro Grade Classic XKE 1 pair Series
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.600 |
3+ | €51.470 |
Price for:Each
Minimum: 1
Multiple: 1
€57.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-001C
Order Code3371873
Product RangePro Grade Classic XKE 1 pair Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)328.08ft
Reel Length (Metric)100m
Jacket ColourBlack
No. of Max Strands x Strand Size7 x 0.2mm
Conductor MaterialSilver Plated Copper
Jacket MaterialPVC
External Diameter3.5mm
Voltage Rating250VAC
Product RangePro Grade Classic XKE 1 pair Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The function of this cable is to carry a balanced line in a small overall diameter cable with very efficient shielding, since this cable is most commonly used in the wiring of patch fields or patch panels. The diameter of the cable is also ideal for use in terminating the individual conductors in multipin connectors, such as Edacs, Rectangulars, Dls etc.
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
328.08ft
Jacket Colour
Black
Conductor Material
Silver Plated Copper
External Diameter
3.5mm
Product Range
Pro Grade Classic XKE 1 pair Series
No. of Cores
2Core
Conductor Area CSA
0.2mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
Voltage Rating
250VAC
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.101