Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No268-000-000C
Order Code3376358
Product RangeReduced OD Console Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €85.770 |
3+ | €77.890 |
Price for:Each
Minimum: 1
Multiple: 1
€85.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No268-000-000C
Order Code3376358
Product RangeReduced OD Console Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge28AWG
Conductor Area CSA0.22mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Jacket ColourBlack
No. of Max Strands x Strand Size28 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter2.7mm
Voltage Rating-
Product RangeReduced OD Console Series
Product Overview
A reduced diameter foil screen 1 pair installation cable for very high density wiring applications - for example patch panels, outside broadcast vehicles and internal equipment wiring. The cable has an overall diameter of only 2.7mm, and has a foil screen and jacket bonded together for easy preparation. This cable is already used and proven by a major UK console manufacturer. The conductors are linear crystal oxygen free copper for excellent signal integrity.
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
2.7mm
Product Range
Reduced OD Console Series
No. of Cores
2Core
Conductor Area CSA
0.22mm²
Reel Length (Metric)
30.48m
No. of Max Strands x Strand Size
28 x 0.1mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.84