Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVAN DAMME
Manufacturer Part No101-063-001
Order Code3370830
Product RangeTour Grade Classic XKE Microphone Series
Technical Datasheet
44 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €14.690 |
3+ | €14.000 |
Price for:Each
Minimum: 1
Multiple: 1
€14.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVAN DAMME
Manufacturer Part No101-063-001
Order Code3370830
Product RangeTour Grade Classic XKE Microphone Series
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeTour Grade Classic XKE Microphone Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Van Damme SP-OFC 6.35mm Tour Grade microphone cable
- Neutrik NC3MXX & NC3FXX connectors
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
1.64ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2018)
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
500mm
Product Range
Tour Grade Classic XKE Microphone Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1