Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-830 8324
Order Code3762160
Product RangeV-TAC VT-820/830 Bollard Lights
Also Known AsGTIN UPC EAN: 3800157632355
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-830 8324
Order Code3762160
Product RangeV-TAC VT-820/830 Bollard Lights
Also Known AsGTIN UPC EAN: 3800157632355
Technical Datasheet
Lighting TypeBollard Lights
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourWhite
CCT6400K
Supply Voltage230V
Length250mm
Width108mm
Depth-
Product RangeV-TAC VT-820/830 Bollard Lights
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Simple and effective Bollard light that is ideal for replacing traditional light fittings with efficient LED technology. Specially designed for outdoor use and suitable for a range of applications such as gardens, driveways and residential areas.
- Specially designed for outdoor use
- IP65 Rated aluminium housing
- 450 Lumens, 72° beam angle
- Works at -20°C to 45°C temperatures without adverse effects
- Approx. 20,000 hours lifespan
- Dimensions (HxDia.): 250x108mm, (Base Dia.):148mm
- 2 Year manufacturer warranty
Contents
Light & 3x Fixing Screws
Technical Specifications
Lighting Type
Bollard Lights
Indoor / Outdoor Use
Outdoor Use
LED Colour
White
Supply Voltage
230V
Width
108mm
Product Range
V-TAC VT-820/830 Bollard Lights
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
6400K
Length
250mm
Depth
-
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.14