Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-822 8339
Order Code3762163
Product RangeV-TAC VT-822 Wall Lights
Also Known AsGTIN UPC EAN: 3800157632508
Technical Datasheet
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €15.670 |
Price for:Each
Minimum: 1
Multiple: 1
€15.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-822 8339
Order Code3762163
Product RangeV-TAC VT-822 Wall Lights
Also Known AsGTIN UPC EAN: 3800157632508
Technical Datasheet
Lighting TypeWall Lights, Outdoor
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourWhite
CCT6400K
Supply Voltage230V
Length130mm
Width160mm
Depth108mm
Product RangeV-TAC VT-822 Wall Lights
Plug TypeHardwired
Product Overview
Stylish LED wall light with an elegant, contemporary design. Specially designed for outdoor use and suitable for a range of applications such as gardens, driveways and residential areas.
- Stylish and contemporary wall light
- IP65 Rated PC housing for outdoor use
- 750 Lumens, 140° beam angle
- Works at -20°C to 45°C temperatures without adverse effects
- Approx. 20,000 hours lifespan
- Dimensions (HxWxD): 130x160x108mm
- 2 Year manufacturer warranty
Technical Specifications
Lighting Type
Wall Lights, Outdoor
Indoor / Outdoor Use
Outdoor Use
LED Colour
White
Supply Voltage
230V
Width
160mm
Product Range
V-TAC VT-822 Wall Lights
SVHC
No SVHC (19-Jan-2021)
Power Source
Mains
Light Source
LED
CCT
6400K
Length
130mm
Depth
108mm
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48