Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-820 8330
Order Code3762164
Product RangeV-TAC VT-820/830 Bollard Lights
Also Known AsGTIN UPC EAN: 3800157632416
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-820 8330
Order Code3762164
Product RangeV-TAC VT-820/830 Bollard Lights
Also Known AsGTIN UPC EAN: 3800157632416
Technical Datasheet
Lighting TypeBollard Lights
Power SourceMains
Indoor / Outdoor UseOutdoor Use
Light SourceLED
LED ColourWhite
CCT6400K
Supply Voltage230V
Length800mm
Width108mm
Depth-
Product RangeV-TAC VT-820/830 Bollard Lights
Plug TypeHardwired
SVHCTo Be Advised
Product Overview
Attractive outdoor LED lighting with a modern design. Specially designed for outdoor use and suitable for a range of applications such as gardens, driveways and residential areas.
- Specially designed for outdoor use
- IP65 Rated aluminium housing
- 450 Lumens, 72° beam angle
- Works at -20°C to 45°C temperatures without adverse effects
- Approx. 20,000 hours lifespan
- Dimensions (HxDia.): 800x108mm, (Base Dia.): 148mm
- 2 Year manufacturer warranty
Contents
Light & 3x Fixing Screws
Technical Specifications
Lighting Type
Bollard Lights
Indoor / Outdoor Use
Outdoor Use
LED Colour
White
Supply Voltage
230V
Width
108mm
Product Range
V-TAC VT-820/830 Bollard Lights
SVHC
To Be Advised
Power Source
Mains
Light Source
LED
CCT
6400K
Length
800mm
Depth
-
Plug Type
Hardwired
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4