Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-7618 7568
Order Code3762109
Product RangeV-TAC - VT-76xx
Also Known AsGTIN UPC EAN: 3800157636414
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-7618 7568
Order Code3762109
Product RangeV-TAC - VT-76xx
Also Known AsGTIN UPC EAN: 3800157636414
Technical Datasheet
Indoor / Outdoor UseOutdoor Use
Supply Voltage230V
Length800mm
Width80mm
Depth80mm
Product RangeV-TAC - VT-76xx
Product Overview
Round design garden light, the ideal replacement for traditional garden light fittings.
- Specifically designed for outdoor use
- Easy installation and low maintenance
- Sturdy, aluminium construction
- Suitable for pathways, stairways, passages, walkways etc.
- Requires max. 35W, GU10 lamp (not supplied)
- IP54 Rated
Technical Specifications
Indoor / Outdoor Use
Outdoor Use
Length
800mm
Depth
80mm
Supply Voltage
230V
Width
80mm
Product Range
V-TAC - VT-76xx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56