Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-7224-B 3578
Order Code3761397
Also Known AsGTIN UPC EAN: 3800157605335
Technical Datasheet
No Longer Stocked
Product Overview
- Voltage: AC:250V Max
- Material: Polypropylene (PP)
- Dimensions: 123x46x33mm
- Wire range: 0.5-2.5mm²
- UV Protection
- IP65 Rating
Technical Specifications
Current Rating
-
SVHC
To Be Advised
IP Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04