Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-2207 6422
Order Code3761973
Product RangeV-TAC VT-2207
Also Known AsGTIN UPC EAN: 3800157626941
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-2207 6422
Order Code3761973
Product RangeV-TAC VT-2207
Also Known AsGTIN UPC EAN: 3800157626941
Technical Datasheet
Product RangeV-TAC VT-2207
SVHCTo Be Advised
Product Overview
Modern LED panel lighting designed to be more cost-effective that traditional incandescent lighting. The elegant design is suitable for domestic and commercial lighting applications.
- Instant start, 0 - 100% in 1 second
- High power driver ensures reliable operation
- Round IP20 rated recessed aluminium housing
- High light transmission rate
- 1800 Lumens, beam angle: 120°
- Approx. 20,000 hours lifespan
- Dimensions (HxDia.): 12x240mm
- Cutout Size: 220mm
- 2 Year manufacturer warranty
Notes
Note: Suitable & recommended for maximum daily use of 10-12 hours, usage beyond this would void the warranty.
Technical Specifications
Product Range
V-TAC VT-2207
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66