Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No573 VT-9-155
Order Code3532328
Also Known AsGTIN UPC EAN: 3800157633376
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerV-TAC
Manufacturer Part No573 VT-9-155
Order Code3532328
Also Known AsGTIN UPC EAN: 3800157633376
Technical Datasheet
Input Voltage240VAC
Product Range-
SVHCTo Be Advised
Product Overview
- Very slim design and easy to install
- Heat and shock resistant
- Instant start, no noise, no flickering
- Suitable for recessed or surface-mounted installation
- Indoor and outdoor use
Technical Specifications
Input Voltage
240VAC
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.9