Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No242 VT-201
Order Code3376674
Also Known AsGTIN UPC EAN: 3800157632621
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No242 VT-201
Order Code3376674
Also Known AsGTIN UPC EAN: 3800157632621
Technical Datasheet
Lamp StyleClear Capsule
Lamp Base TypeG4
LED ColourDaylight White
CCT6400K
DimmableNon-Dimmable
Beam Angle300°
Equivalent Wattage10W
Luminous Flux100lm
Power Rating1.5W
Supply Voltage12V
Energy RatingA
External Length39mm
External Diameter12mm
Product Overview
- Direct replacement for conventional incandescent lamps
- Low energy consumption - 80% less than standard bulbs
- Extremely long life
- No UV and near-IR radiation
- Instant ON 100% light, no warm-up time
- Ideal for commercial and residential areas, hotels, bars, exhibition stands and chandeliers
Technical Specifications
Lamp Style
Clear Capsule
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
10W
Power Rating
1.5W
Energy Rating
A
External Diameter
12mm
Lamp Base Type
G4
CCT
6400K
Beam Angle
300°
Luminous Flux
100lm
Supply Voltage
12V
External Length
39mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011