Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No224 VT-207
Order Code3375904
Also Known AsGTIN UPC EAN: 3800157631891
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No224 VT-207
Order Code3375904
Also Known AsGTIN UPC EAN: 3800157631891
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGX53
LED ColourDaylight White
CCT6400K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage45W
Luminous Flux550lm
Power Rating7W
Supply Voltage240VAC
Energy RatingA
External Length35mm
External Diameter75mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps
- Low energy consumption - 80% less than standard bulbs
- Constant current, integrated IC driver
- No UV radiation or flickering
- Ideal for commercial and residential areas, decorative, living room and lounge
Technical Specifications
Lamp Style
Reflector
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
45W
Power Rating
7W
Energy Rating
A
External Diameter
75mm
Lamp Base Type
GX53
CCT
6400K
Beam Angle
200°
Luminous Flux
550lm
Supply Voltage
240VAC
External Length
35mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062