Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No218 VT-224
Order Code3376859
Also Known AsGTIN UPC EAN: 3800157631839
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No218 VT-224
Order Code3376859
Also Known AsGTIN UPC EAN: 3800157631839
Technical Datasheet
Lamp Style-
Lamp Base TypeE27 / ES
LED ColourDaylight White
CCT6400K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage120W
Luminous Flux1900lm
Power Rating24W
Supply Voltage240VAC
Energy RatingA+
External Length80mm
External Diameter200mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps with E27 fitting
- Low energy consumption - 80% less than standard bulbs
- Extremely long life
- No UV and near-IR radiation
- Instant ON 100% light, no warm-up time
Technical Specifications
Lamp Style
-
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
120W
Power Rating
24W
Energy Rating
A+
External Diameter
200mm
Lamp Base Type
E27 / ES
CCT
6400K
Beam Angle
120°
Luminous Flux
1900lm
Supply Voltage
240VAC
External Length
80mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.322