Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No199 VT-247D
Order Code3374741
Also Known AsGTIN UPC EAN: 3800157631648
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No199 VT-247D
Order Code3374741
Also Known AsGTIN UPC EAN: 3800157631648
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourDaylight White
CCT4000K
DimmableDimmable
Beam Angle110°
Equivalent Wattage55W
Luminous Flux450lm
Power Rating6.5W
Supply Voltage240VAC
Energy RatingA+
External Length55mm
External Diameter50mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps
- Low energy consumption - 80% less than standard bulbs
- Extremely long life
- No UV and near-IR radiation
- Instant ON 100% light, no warm-up time
- Ideal for commercial and residential areas, hotels, bars, exhibition stands and chandeliers
Technical Specifications
Lamp Style
Reflector
LED Colour
Daylight White
Dimmable
Dimmable
Equivalent Wattage
55W
Power Rating
6.5W
Energy Rating
A+
External Diameter
50mm
Lamp Base Type
GU10
CCT
4000K
Beam Angle
110°
Luminous Flux
450lm
Supply Voltage
240VAC
External Length
55mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04