Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No176 VT-246
Order Code3377642
Also Known AsGTIN UPC EAN: 3800157627894
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No176 VT-246
Order Code3377642
Also Known AsGTIN UPC EAN: 3800157627894
Technical Datasheet
Lamp StyleFrosted Golf Ball
Lamp Base TypeE27 / ES
LED ColourDaylight White
CCT6400K
DimmableNon-Dimmable
Beam Angle180°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating5.5W
Supply Voltage240V
Energy RatingA+
External Length81mm
External Diameter45mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps with E27 fitting
- Amber glass for a vintage appearance
- Low energy consumption - 80% less than standard bulbs
- Extremely long life
- No UV and near-IR radiation
- Instant ON 100% light, no warm-up time
Technical Specifications
Lamp Style
Frosted Golf Ball
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
40W
Power Rating
5.5W
Energy Rating
A+
External Diameter
45mm
Lamp Base Type
E27 / ES
CCT
6400K
Beam Angle
180°
Luminous Flux
470lm
Supply Voltage
240V
External Length
81mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032