Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €207.920 |
3+ | €204.140 |
5+ | €200.060 |
Product Information
Product Overview
SLR-3500 is a powerful rechargeable site light that exudes a strong white light, offering an unrivalled light spread from its 3500 lumen 35W SMD LEDs. Housed in a robust polycarbonate construction for industrial strength, this site light is built to withstand demanding work environments. Its power comes from a 6600mAh lithium-ion battery pack, which can be easily removed and used as a USB power bank to charge your gadgets on the go. The unit is charged through a DC universal charger, featuring interchangeable UK, EUR and AUS/NZ adapters for versatile charging options. With a beam range of up to 31 meters, the SLR-3500 provides exceptional illumination. Its adjustable head allows for easy customisation of the light angle, while the 50% dimming function extends the battery runtime when full brightness is not required. The light features a built-in aluminium heat sink for efficient heat dissipation and incorporates strong magnets within the base for secure placement on metal surfaces.
- Powerful 3500lumen 35W SMD LEDs for a strong white light
- Robust polycarbonate construction for industrial strength
- 6600mAh lithium-ion battery pack for reliable performance
- Removable battery pack doubles as a USB power bank
- Adjustable head for easy customisation of light angle
- 50% dimming function to extend battery runtime
- Built-in aluminium heat sink for efficient heat dissipation
- Strong magnets within the base for secure placement
- DC universal charger with interchangeable adapters
- Water-resistant IP54 rating for use in various conditions
- Anti-slip rubber handle ensures a comfortable grip
Technical Specifications
285mm
SMD LED
7.4V
-
No SVHC (21-Jan-2025)
-
-
30W
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate