Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoCRI-3250
Order Code3932701
Technical Datasheet
Length243mm
Lamp Base Type-
Light SourceCOB LED
Lens Diameter-
Supply Voltage11.1V
Power Rating30W
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
243mm
Light Source
COB LED
Supply Voltage
11.1V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Lamp Base Type
-
Lens Diameter
-
Power Rating
30W
Plug Type
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
UN Hazard Code:3481