Print Page
MA0410B1M
Case Fan, 2 Pin, 40 mm x 40 mm x 10 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Ideal for use as second case fans or 19" rack cooling
- Power connectors
- 12V DC, brushless motors
Technical Specifications
Fan Frame Size
40mm
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01