Print Page
21DR3
Gloves, Rigger, Leather, Unisex, Adult, Large, Red
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
4 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.540 | 
| 12+ | €3.210 | 
Price for:1 Pair
Minimum: 1
Multiple: 1
€3.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Double Palm Rigger gloves with a reinforced index finger and palm for added durability, these gloves are fantastic for a whole host of general handling tasks such as warehousing, agriculture, construction, rigging, maintenance, sheet metal handling.
- Heavy chrome split leather
 - Reinforced index finger
 - Reinforced split double palm
 - Fleece palm liner
 - Heavy duty cotton fabric
 - Rubberised cuff
 - Elastic tensioner
 - Knuckle strap
 - Conforms to EN 388 levels 4-2-2-4
 
Notes
Note: Colour May Vary
Technical Specifications
Safety Category
EN388
Glove Size
Large
Glove Material
Leather
Gender
Unisex
Age Group
Adult
Glove Style
Rigger
Glove Colour
Red
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:61161020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2