Print Page
1303120015
3D Printer Filament, 1.75mm Dia, Green, PET, 60°C, 750 g
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303120015
Order Code3253069
Technical Datasheet
Diameter1.75mm
Filament ColourGreen
Filament MaterialPET (Polyethylene Terephthalate)
Melting Temperature Min-
Melting Temperature Max60°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
- EPR InnoPET filament is stronger than PLA and ABS filament suitable for 3D FDM/FFF printers
- High quality filament gives excellent printing results (good layer adhesion, high resolution)
- 100% recycled
- Suitable for all 3D FDM/FFF printers
- Filament donot jam or clog extruder
- Easy to use
Technical Specifications
Diameter
1.75mm
Filament Material
PET (Polyethylene Terephthalate)
Melting Temperature Max
60°C
Product Range
-
Filament Colour
Green
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84431970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75