Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €901.000 |
Price for:Each
Minimum: 1
Multiple: 1
€901.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No220997
Order Code3977806
Technical Datasheet
Accessory TypePVA Removal Station
For Use WithUltiMaker 3D Printers
Product Range-
SVHCTo Be Advised
Product Overview
220997 is a PVA removal station helps to remove PVA water soluble supports from 3D printed parts more efficiently. Precision engineered with a magnetic rotor and adjustable speed settings, just add water to dissolve PVA support material in a matter of hours. The UltiMaker PVA removal station is up to 4x faster than manual options, and requires minimal maintenance or cleaning. For use with dual extrusion UltiMaker 3D printers using PVA water soluble support material.
- Magnetic rotor circulates water in alternating directions ensuring water reach all print's cavities
- Rinsing basket keeps your print in place and fully submerged
- Adjust the rotor, 'normal' speed for regular prints and 'low' speed for parts that are more delicate
- Designed for easy cleaning
- Optimised for PLA and PVA, also suitable for PETG, Tough PLA, Nylon, CPE in combination with PVA
Technical Specifications
Accessory Type
PVA Removal Station
Product Range
-
For Use With
UltiMaker 3D Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.5