Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.630 |
Price for:Each
Minimum: 1
Multiple: 1
€62.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMAKER
Manufacturer Part No200551
Order Code2992619
Technical Datasheet
Diameter2.85mm
Filament ColourWhite
Filament Material-
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product Range-
SVHCTo Be Advised
Product Overview
- UltiMaker Breakaway filament is a support material for multi-extrusion 3D printing
- No sanding or waiting for your support material to dissolve. Simply print and break it away
- Ensures a high-quality surface finish on your model
- Good adhesion to ABS, Nylon, PLA, Tough PLA, CPE, or CPE+
- Longer shelf life and less moisture sensitive compared to water-soluble support material such as PVA
- Ideal for use with build materials that could be sensitive to water
- Breakaway support is quick to remove and does not need further post-processing for a quality finish
- Designed for a hassle-free 3D printing experience
- Compatible with ABS, nylon, PLA, tough PLA, CPE, and CPE+
Technical Specifications
Diameter
2.85mm
Filament Material
-
Melting Temperature Max
-
Product Range
-
Filament Colour
White
Melting Temperature Min
-
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498951