Print Page
G/TYPHAN-NX8/09
Safety Gloves, Steel Core, Fibre, Oil Grip, Grey, L, Typhan NX8 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/TYPHAN-NX8/09
Order Code4294977
Product RangeTyphan NX8 Series
Technical Datasheet
15 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.610 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€9.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUCI
Manufacturer Part NoG/TYPHAN-NX8/09
Order Code4294977
Product RangeTyphan NX8 Series
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2016
Glove StyleOil Grip
Glove SizeL
Glove ColourGrey
Glove MaterialSteel Core, Fibre
Product RangeTyphan NX8 Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2016
Glove Size
L
Glove Material
Steel Core, Fibre
Gender
-
Age Group
-
Glove Style
Oil Grip
Glove Colour
Grey
Product Range
Typhan NX8 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate