Print Page
G/PCP-B/08
Gloves, Seamless Knit Cuff, PET (Polyester), Black, M
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.300 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUCI
Manufacturer Part NoG/PCP-B/08
Order Code4294955
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2016
Glove StyleSeamless Knit Cuff
Glove SizeM
Glove ColourBlack
Glove MaterialPET (Polyester)
Product Range-
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2016
Glove Size
M
Glove Material
PET (Polyester)
Gender
-
Age Group
-
Glove Style
Seamless Knit Cuff
Glove Colour
Black
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate