Print Page
G/ADEPT360-RED/11
Gloves, Oil Grip, Nylon (Polyamide), Spandex, Red, XXL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUCI
Manufacturer Part NoG/ADEPT360-RED/11
Order Code4294973
Product RangeAdept-360 Series
Technical Datasheet
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.200 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€4.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUCI
Manufacturer Part NoG/ADEPT360-RED/11
Order Code4294973
Product RangeAdept-360 Series
Technical Datasheet
Safety CategoryCE, CAT II, EN388:2016+A1:2018
Glove StyleOil Grip
Glove SizeXXL
Glove ColourRed
Glove MaterialNylon (Polyamide), Spandex
Product RangeAdept-360 Series
Gender-
SVHCTo Be Advised
Age Group-
Technical Specifications
Safety Category
CE, CAT II, EN388:2016+A1:2018
Glove Size
XXL
Glove Material
Nylon (Polyamide), Spandex
Gender
-
Age Group
-
Glove Style
Oil Grip
Glove Colour
Red
Product Range
Adept-360 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:62160000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate