Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQTM325-14.31818MBB-T
Order Code4712598
Product RangeQTM325 Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.450 |
| 10+ | €3.850 |
| 25+ | €3.660 |
| 50+ | €3.470 |
| 100+ | €3.320 |
| 500+ | €3.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part NoQTM325-14.31818MBB-T
Order Code4712598
Product RangeQTM325 Series
Technical Datasheet
Frequency Nom14.31818MHz
Frequency Stability + / -50ppm
Oscillator CaseSMD, 3.2mm x 2.5mm
Supply Voltage Nom3.3V
Product RangeQTM325 Series
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
14.31818MHz
Oscillator Case
SMD, 3.2mm x 2.5mm
Product Range
QTM325 Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Frequency Stability + / -
50ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423911
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability