Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTXC
Manufacturer Part NoQT1CS-32.768KDZF-T
Order Code4326421
Product RangeQT1CS Series
Technical Datasheet
2,500 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.180 |
| 10+ | €1.890 |
| 25+ | €1.800 |
| 50+ | €1.710 |
| 100+ | €1.610 |
| 500+ | €1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoQT1CS-32.768KDZF-T
Order Code4326421
Product RangeQT1CS Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 1.2mm x 1mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeQT1CS Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (20-Jun-2016)
Crystal Case
SMD, 1.2mm x 1mm
Load Capacitance
12.5pF
Product Range
QT1CS Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability